Part Details for 41L4301 by Genteq
Overview of 41L4301 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41L4301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H6268
|
Newark | Capacitor Pp Film 3Uf, 400V, 5%, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:3Μf, Capacitance Tolerance:± 5%, Capacitor Mounting:Through Hole, Voltage(Ac):250V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Genteq 41L4301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6700 / $23.6600 | Buy Now |
DISTI #
70103207
|
RS | Capacitor, 3 uF, 400 VDC/250 VAC, +/- 5, Axial Leaded, 210 A, -40 C, 85 C | Genteq 41L4301 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3000 / $5.4400 | RFQ |
|
Onlinecomponents.com | Dry-Axial Leaded Capacitor - 400VAC - 3uF - 85°C - 0.79" Dia x 1.22". | 0 |
|
$6.0100 / $18.7000 | Buy Now |
Part Details for 41L4301
41L4301 CAD Models
41L4301 Part Data Attributes:
|
41L4301
Genteq
Buy Now
|
Compare Parts:
41L4301
Genteq
|
Samacsys Manufacturer | Genteq |