Part Details for 41L2681 by Genteq
Overview of 41L2681 by Genteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41L2681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dry-Axial Leaded Capacitor - 250VAC - 6.8uF - 85°C - 0.79" Dia x 1.22". RoHS: Compliant | 0 |
|
$8.2200 / $25.5600 | Buy Now |