Part Details for 41L2300 by Genteq
Overview of 41L2300 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41L2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C2215
|
Newark | Capacitor Polypropylene Pp Film 30Uf, 250V, 5%, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:30Μf, Capacitance Tolerance:± 5%, Capacitor Mounting:Through Hole, Voltage(Ac):160V Rohs Compliant: Yes |Genteq 41L2300 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70103049
|
RS | 30uF Polypropylene Film Capacitor 160 V ac, 250 V dc +/-5% 29.5mm | Genteq 41L2300 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$37.5400 | RFQ |
|
Onlinecomponents.com | Dry-Axial Leaded Capacitor - 250VAC - 30uF - 85°C - 1.16" Dia x 2.17". | 0 |
|
$73.8800 / $171.9400 | Buy Now |
Part Details for 41L2300
41L2300 CAD Models
41L2300 Part Data Attributes:
|
41L2300
Genteq
Buy Now
|
Compare Parts:
41L2300
Genteq
|
Samacsys Manufacturer | Genteq |