Part Details for 41L2251 by Genteq
Overview of 41L2251 by Genteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41L2251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dry-Axial Leaded Capacitor - 250VAC - 2.5uF - 85°C - 0.47" Dia x 1.22". RoHS: Compliant | 0 |
|
$4.9900 / $15.4800 | Buy Now |
Part Details for 41L2251
41L2251 CAD Models
41L2251 Part Data Attributes
|
41L2251
Genteq
Buy Now
|
Compare Parts:
41L2251
Genteq
|
Samacsys Manufacturer | Genteq |