Part Details for 41JR15 by Ohmite Mfg Co
Overview of 41JR15 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41JR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 0.15 Ohm 5% 1W ±90ppm/°C Conformal Silicone Ceramic AXL | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 3065 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 1W, 0.15OHM, 150V, 5% +/-TOL, 90PPM/CEL | 2452 |
|
$0.8800 / $3.2000 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 1W, 0.15OHM, 150V, 5% +/-TOL, 90PPM/CEL | 100 |
|
$1.7325 / $3.4650 | Buy Now |
Part Details for 41JR15
41JR15 CAD Models
41JR15 Part Data Attributes
|
41JR15
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
41JR15
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 0.15ohm, 150V, 5% +/-Tol, -90,90ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 0.51 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 3.2 mm | |
Package Length | 11.1 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |