-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 3ohm, 150V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8764
|
Newark | 1W 3 Ohms Silicone 5%/ Box Rohs Compliant: Yes |Ohmite 41J3R0E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
41J3R0E-ND
|
DigiKey | RES 3 OHM 5% 1W AXIAL Min Qty: 250 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8397 | Buy Now |
DISTI #
588-41J3R0E
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 3ohm 5% Axial RoHS: Compliant | 0 |
|
$1.9800 / $3.4900 | Order Now |
DISTI #
70579965
|
RS | 1W 3 OHMS SILICONE 5% | Ohmite 41J3R0E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.6400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 3 Ohm 1% 1W ±50ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant | 0 |
|
$1.7500 / $2.6300 | Buy Now |
DISTI #
41J3R0E
|
TTI | Wirewound Resistors - Through Hole 1watt 3ohm 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.8100 / $2.0200 | Buy Now |
|
Master Electronics | Res Wirewound 3 Ohm 1% 1W ±50ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant | 0 |
|
$1.7500 / $2.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41J3R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
41J3R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 3ohm, 150V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 11.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 150 V |