Part Details for 41FR25 by Ohmite Mfg Co
Results Overview of 41FR25 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
41FR25 Information
41FR25 by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 41FR25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-41FR25-ND
|
DigiKey | 1W 0.25 OHMS SILICONE 1% NON ROH Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$2.3600 | Buy Now |
DISTI #
588-41F-0.25
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt .25ohm 1% Axial RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Res Wirewound 0.25 Ohm 1% 1W ±90ppm/°C Conformal Silicone Ceramic AXL | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 136 |
|
$1.8796 / $3.0480 | Buy Now |