-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 750ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8718
|
Newark | Wirewound Resistor, 750 Ohm, 1W, 1%, Resistance:750Ohm, Product Range:Ohmicone 40 Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:150V, Resistor Technology:Wirewound Rohs Compliant: Yes |Ohmite 41F750E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 146 |
|
$1.2000 | Buy Now |
DISTI #
41F750E-ND
|
DigiKey | RES 750 OHM 1% 1W AXIAL Min Qty: 250 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5536 | Buy Now |
DISTI #
588-41F750E
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 750ohm 1% Axial RoHS: Compliant | 247 |
|
$1.5500 / $2.9000 | Buy Now |
DISTI #
70023302
|
RS | Resistor, Wirewound, Res 750 Ohms, Pwr-Rtg1 W, Tol 1%, Axial, Silicone-Ceramic | Ohmite 41F750E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 85 |
|
$2.4900 / $2.9300 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 750 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
200 In Stock |
|
$1.4000 / $2.0500 | Buy Now |
DISTI #
51653896
|
Verical | Res Wirewound 750 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2005 | Americas - 200 |
|
$1.9370 / $2.6650 | Buy Now |
DISTI #
19633482
|
Verical | Res Wirewound 750 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 146 |
|
$2.5088 | Buy Now |
DISTI #
41F750E
|
TTI | Wirewound Resistors - Through Hole 1watt 750ohm 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.4000 / $1.5900 | Buy Now |
|
Master Electronics | Res Wirewound 750 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
200 In Stock |
|
$1.4000 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41F750E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
41F750E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 750ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 11.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 150 V |