Part Details for 41F500 by Ohmite Mfg Co
Overview of 41F500 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41F500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F2882
|
Newark | Resistor, Wirewound, 500 Ohm, 1W, 1%, Resistance:500Ohm, Product Range:40 Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:150V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: No |Ohmite 41F500 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 500 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL |
7 In Stock |
|
$0.9370 / $8.6570 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | 40 |
|
$1.1250 / $3.0000 | Buy Now | |
|
Quest Components | 1 |
|
$2.7000 / $3.6000 | Buy Now | |
|
Master Electronics | Res Wirewound 500 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL |
7 In Stock |
|
$0.9370 / $8.6570 | Buy Now |
Part Details for 41F500
41F500 CAD Models
41F500 Part Data Attributes
|
41F500
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
41F500
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 500ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 3.2 mm | |
Package Length | 11.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 150 V |