-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 2500ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P1387
|
Newark | Wirewound Res.-Through Hole 1Watt 2.5K 1% Axial Rohs Compliant: Yes |Ohmite 41F2K5E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$3.6300 / $4.3800 | Buy Now |
DISTI #
2266-41F2K5E-ND
|
DigiKey | 1W 2K5 OHMS SILICONE 1% Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$4.1100 | Buy Now |
DISTI #
41F2K5E-ND
|
DigiKey | 1W 2K5 OHMS SILICONE 1% Min Qty: 250 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3331 | Buy Now |
DISTI #
2485-41F2K5E-ND
|
DigiKey | RES 2.5K OHM 1% 1W AXIAL Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-41F2K5E
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 2.5K 1% Axial RoHS: Compliant | 135 |
|
$2.3300 / $4.2000 | Buy Now |
DISTI #
70579938
|
RS | RES 2.5K OHM 1W 1% AXIAL | Ohmite 41F2K5E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 / $2.9700 | RFQ |
|
Onlinecomponents.com | Res Wirewound 2.5K Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
225 In Stock |
|
$1.9200 / $2.8200 | Buy Now |
DISTI #
54256939
|
Verical | Res Wirewound 2.5K Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 125 |
|
$3.8600 | Buy Now |
DISTI #
51656277
|
Verical | Res Wirewound 2.5K Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1418 | Americas - 100 |
|
$2.6650 / $3.6660 | Buy Now |
|
Master Electronics | Res Wirewound 2.5K Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
225 In Stock |
|
$1.9200 / $2.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41F2K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
41F2K5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 2500ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 11.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 2500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 150 V |