There are no models available for this part yet.
Overview of 41B28 by Martin Sprocket & Gear Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 41B28 by Martin Sprocket & Gear Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72327272
|
RS | Solid B' Sprocket, 41 Chain, 28 T, 4.738" OD, 4.466" PD, 0.625" Stock Bore | Martin Sprocket & Gear 41B28 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$44.8100 | RFQ |