Part Details for 41W-RLP48-NW0 by Visual Communications Company
Overview of 41W-RLP48-NW0 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 41W-RLP48-NW0
41W-RLP48-NW0 CAD Models
41W-RLP48-NW0 Part Data Attributes
|
41W-RLP48-NW0
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
41W-RLP48-NW0
Visual Communications Company
Single Color LED, Red, Water Clear Diffused, 7.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.002 A | |
Lens Type | WATER CLEAR DIFFUSED | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.97 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | CYLINDRICAL | |
Size | 7.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 41W-RLP48-NW0
This table gives cross-reference parts and alternative options found for 41W-RLP48-NW0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41W-RLP48-NW0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C41-RLP15-NW9 | Single Color LED, Red, Water Clear Diffused, 7.1mm, | Visual Communications Company | 41W-RLP48-NW0 vs C41-RLP15-NW9 |
41W-RLP5-NW0 | Single Color LED, Red, Water Clear Diffused, 7.1mm, | Visual Communications Company | 41W-RLP48-NW0 vs 41W-RLP5-NW0 |
41W-RLP15-NW0 | Single Color LED, Red, Water Clear Diffused, 7.1mm, | Visual Communications Company | 41W-RLP48-NW0 vs 41W-RLP15-NW0 |
41-RLP48-NW0 | Single Color LED, Red, Water Clear Diffused, 7.1mm, | Visual Communications Company | 41W-RLP48-NW0 vs 41-RLP48-NW0 |
C41-RLP60-NW0 | Single Color LED, Red, Water Clear Diffused, 7.1mm, | Visual Communications Company | 41W-RLP48-NW0 vs C41-RLP60-NW0 |
C41-RLP60-NW9 | Single Color LED, Red, Water Clear Diffused, 7.1mm, | Visual Communications Company | 41W-RLP48-NW0 vs C41-RLP60-NW9 |
41W-RLP12-NW0 | Single Color LED, Red, Water Clear Diffused, 7.1mm, | Visual Communications Company | 41W-RLP48-NW0 vs 41W-RLP12-NW0 |
41-RLP28-NW0 | Single Color LED, Red, Water Clear Diffused, 7.1mm, | Visual Communications Company | 41W-RLP48-NW0 vs 41-RLP28-NW0 |
C41-RLP48-NW0 | Single Color LED, Red, Water Clear Diffused, 7.1mm, | Visual Communications Company | 41W-RLP48-NW0 vs C41-RLP48-NW0 |
C41-RLP48-NW9 | Single Color LED, Red, Water Clear Diffused, 7.1mm, | Visual Communications Company | 41W-RLP48-NW0 vs C41-RLP48-NW9 |