41W-LRG28H-NW9
Description: Dual Color LED, Red/green, Water Clear Diffused, 7.1mm,

Overview of 41W-LRG28H-NW9 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 41W-LRG28H-NW9 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 41W-LRG28H-NW9 by Visual Communications Company

41W-LRG28H-NW9
Visual Communications Company
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
compliant
Color
RED/GREEN
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.018 A
Forward Voltage-Max
30 V
Lens Type
WATER CLEAR DIFFUSED
Luminous Intensity-Nom
90.0/40.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
5.97 mm
Packing Method
BULK
Peak Wavelength
660/565 nm
Shape
CYLINDRICAL
Size
7.1 mm
Surface Mount
NO
Viewing Angle
60 deg
Want to compare parts?
  1. 41W-LRG28H-NW9
    Visual Communications Company
    Dual Color LED, Red/green, Water Clear Diffused, 7.1mm,
    VS

Alternate Parts for 41W-LRG28H-NW9

This table gives cross-reference parts and alternative options found for 41W-LRG28H-NW9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41W-LRG28H-NW9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
41W-LRG28H-NW0 Dual Color LED, Red/green, Water Clear Diffused, 7.1mm, Visual Communications Company 41W-LRG28H-NW9 vs 41W-LRG28H-NW0
41-LRG28-NW9 Dual Color LED, Red/green, Water Clear Diffused, 7.1mm, Visual Communications Company 41W-LRG28H-NW9 vs 41-LRG28-NW9
41W-LRG28-NW0 Dual Color LED, Red/green, Water Clear Diffused, 7.1mm, Visual Communications Company 41W-LRG28H-NW9 vs 41W-LRG28-NW0
41W-LRG28-NW9 Dual Color LED, Red/green, Water Clear Diffused, 7.1mm, Visual Communications Company 41W-LRG28H-NW9 vs 41W-LRG28-NW9
C41-LRG28-NW9 Dual Color LED, Red/green, Water Clear Diffused, 7.1mm, Visual Communications Company 41W-LRG28H-NW9 vs C41-LRG28-NW9
C41-LRG28H-NW9 Dual Color LED, Red/green, Water Clear Diffused, 7.1mm, Visual Communications Company 41W-LRG28H-NW9 vs C41-LRG28H-NW9
41-LRG28H-NW0 Dual Color LED, Red/green, Water Clear Diffused, 7.1mm, Visual Communications Company 41W-LRG28H-NW9 vs 41-LRG28H-NW0
C41-LRG28H-NW0 Dual Color LED, Red/green, Water Clear Diffused, 7.1mm, Visual Communications Company 41W-LRG28H-NW9 vs C41-LRG28H-NW0
Part Number Description Manufacturer Compare
41W-LRG28H-NW0 Dual Color LED, Red/green, Water Clear Diffused, 7.1mm, Visual Communications Company 41W-LRG28H-NW9 vs 41W-LRG28H-NW0
C41-LRG28H-NW9 Dual Color LED, Red/green, Water Clear Diffused, 7.1mm, Visual Communications Company 41W-LRG28H-NW9 vs C41-LRG28H-NW9
41-LRG28-NW9 Dual Color LED, Red/green, Water Clear Diffused, 7.1mm, Visual Communications Company 41W-LRG28H-NW9 vs 41-LRG28-NW9
41-LRG28H-NW0 Dual Color LED, Red/green, Water Clear Diffused, 7.1mm, Visual Communications Company 41W-LRG28H-NW9 vs 41-LRG28H-NW0
41W-LRG28-NW9 Dual Color LED, Red/green, Water Clear Diffused, 7.1mm, Visual Communications Company 41W-LRG28H-NW9 vs 41W-LRG28-NW9
C41-LRG28H-NW0 Dual Color LED, Red/green, Water Clear Diffused, 7.1mm, Visual Communications Company 41W-LRG28H-NW9 vs C41-LRG28H-NW0
C41-LRG28-NW9 Dual Color LED, Red/green, Water Clear Diffused, 7.1mm, Visual Communications Company 41W-LRG28H-NW9 vs C41-LRG28-NW9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 41W-LRG28H-NW9 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 41W-LRG28H-NW9 by Visual Communications Company

Select Manufacturer
Which Manufacturer of 41W-LRG28H-NW9 would you like to use for your alert(s)?
  • Please alert me when 41W-LRG28H-NW9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 41W-LRG28H-NW9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 41W-LRG28H-NW9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 41W-LRG28H-NW9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 41W-LRG28H-NW9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 41W-LRG28H-NW9 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: