Part Details for 41V-10 by Anritsu
Overview of 41V-10 by Anritsu
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 41V-10
41V-10 CAD Models
41V-10 Part Data Attributes
|
41V-10
Anritsu
Buy Now
Datasheet
|
Compare Parts:
41V-10
Anritsu
Fixed Attenuator, 0MHz Min, 60000MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANRITSU CORP | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 60000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.9 |