-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 0.2ohm, 150V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8725
|
Newark | Wirewound Resistor, 0.2 Ohm, 1W, 5%, Resistance:0.2Ohm, Product Range:Ohmicone 40 Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:150V, Resistor Technology:Wirewound Rohs Compliant: Yes |Ohmite 41JR20E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-41JR20E-ND
|
DigiKey | 1W 0.2 OHMS SILICONE 5% Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$2.5100 | Buy Now |
DISTI #
41JR20E-ND
|
DigiKey | 1W 0.2 OHMS SILICONE 5% Min Qty: 250 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2139 | Buy Now |
DISTI #
588-41JR20E
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 20ohm 5% Axial RoHS: Compliant | 185 |
|
$1.9400 / $3.0200 | Buy Now |
DISTI #
70023305
|
RS | Resistor, Wirewound, Res 0.2 Ohms, Pwr-Rtg 1 W, Tol 5%, Axial, Silicone-Ceramic | Ohmite 41JR20E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 / $2.6400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.2 Ohm 5% 1W ±90ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
13 In Stock |
|
$1.7400 / $2.7600 | Buy Now |
|
Master Electronics | Res Wirewound 0.2 Ohm 5% 1W ±90ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
13 In Stock |
|
$1.7400 / $2.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41JR20E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
41JR20E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 0.2ohm, 150V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 11.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 150 V |