Part Details for 419D-340G by MG Chemicals
Overview of 419D-340G by MG Chemicals
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 419D-340G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8078
|
Newark | Acrylic Conformal Coating, Ipc 830, Ul 94V-0 (File # E203094)/12 Oz Aerosol |Mg Chemicals 419D-340G Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6100 | Buy Now |
DISTI #
473-1390-ND
|
DigiKey | CONFORMAL COATING UL 94V-2 Min Qty: 1 Lead time: 2 Weeks Container: Box |
38 In Stock |
|
$29.8879 / $39.8500 | Buy Now |
DISTI #
590-419D-340G
|
Mouser Electronics | Chemicals CONFORMAL COATING 340 G, 12 OZ RoHS: Compliant | 117 |
|
$29.8800 / $39.3500 | Buy Now |
DISTI #
70960722
|
RS | Premium Acrylic Conformal Coating, Aerosol,13.9 oz (410mL),SL: 3 yrs, Dry 24 hrs | MG Chemicals 419D-340G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$35.4700 / $39.8500 | Buy Now |
|
Onlinecomponents.com | Paints and Coatings 3min Brush/DIP Method/Spray Aerosol Crystal Clear Automotive |
86 In Stock |
|
$29.1900 / $38.5900 | Buy Now |
|
Master Electronics | Paints and Coatings 3min Brush/DIP Method/Spray Aerosol Crystal Clear Automotive |
86 In Stock |
|
$29.1900 / $38.5900 | Buy Now |
DISTI #
10004670
|
Techni-Tool, Inc. | MG Chemicals 419D-340G Acrylic Conformal Coating, Fast Drying, 410 mL Aerosol, 419D Series | 18 |
|
$36.6100 | Buy Now |
DISTI #
10004670
|
TestEquity LLC | MG Chemicals 419D-340G Acrylic Conformal Coating, Fast Drying, 410 mL Aerosol, 419D Series | 18 |
|
$36.6100 | Buy Now |
Part Details for 419D-340G
419D-340G CAD Models
419D-340G Part Data Attributes:
|
419D-340G
MG Chemicals
Buy Now
|
Compare Parts:
419D-340G
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |