Part Details for 419C-Z-3130-B-001500 by Schurter Electronic Components
Overview of 419C-Z-3130-B-001500 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1419CG#PBF | Analog Devices | 14-B, 800ksps Smpl A/D Conv w/ | |
LTC1419CG#TRPBF | Analog Devices | 14-B, 800ksps Smpl A/D Conv w/ | |
LTC4419CMSE#TRPBF | Analog Devices | 18V 2x In uP PwrPath Prioritiz |
Part Details for 419C-Z-3130-B-001500
419C-Z-3130-B-001500 CAD Models
419C-Z-3130-B-001500 Part Data Attributes
|
419C-Z-3130-B-001500
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
419C-Z-3130-B-001500
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | CSA, UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYVINYLCHLORIDE | |
Total Number of Contacts | 2 |
Alternate Parts for 419C-Z-3130-B-001500
This table gives cross-reference parts and alternative options found for 419C-Z-3130-B-001500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 419C-Z-3130-B-001500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
419C-Z-3113-B-005000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-Z-3130-B-001500 vs 419C-Z-3113-B-005000 |
419C-Z-3016-B-002500 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-Z-3130-B-001500 vs 419C-Z-3016-B-002500 |
419C-Z-3016-B-003000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-Z-3130-B-001500 vs 419C-Z-3016-B-003000 |
419C-M-3127-B-003000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-Z-3130-B-001500 vs 419C-M-3127-B-003000 |
419C-M-3113-A-002000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-Z-3130-B-001500 vs 419C-M-3113-A-002000 |
419C-Z-3113-B-001500 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-Z-3130-B-001500 vs 419C-Z-3113-B-001500 |
419C-Z-3130-A-002500 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-Z-3130-B-001500 vs 419C-Z-3130-A-002500 |
419C-M-3016-A-005000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-Z-3130-B-001500 vs 419C-M-3016-A-005000 |
419C-Z-9011-B-001500 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-Z-3130-B-001500 vs 419C-Z-9011-B-001500 |
419C-Z-9011-A-001000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-Z-3130-B-001500 vs 419C-Z-9011-A-001000 |