There are no models available for this part yet.
Overview of 419C-M-3016-A-002500 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3016A | Analog Devices | LTM4693 DemoBoard Ultratin 2A | |
LTC1419CG#PBF | Analog Devices | 14-B, 800ksps Smpl A/D Conv w/ | |
LTC1419CG#TRPBF | Analog Devices | 14-B, 800ksps Smpl A/D Conv w/ |
CAD Models for 419C-M-3016-A-002500 by Schurter Electronic Components
Part Data Attributes for 419C-M-3016-A-002500 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Lifetime Buy
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARDS: IEC/EN 60320-2-2/C9, UL 498, CSA C22.2
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
10A, 250VAC
|
Manufacturer Series
|
419C
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
POLYVINYLCHLORIDE
|
Total Number of Contacts
|
2
|
Alternate Parts for 419C-M-3016-A-002500
This table gives cross-reference parts and alternative options found for 419C-M-3016-A-002500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 419C-M-3016-A-002500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
419C-Z-3127-B-001000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-M-3016-A-002500 vs 419C-Z-3127-B-001000 |
419C-Z-3127-B-005000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-M-3016-A-002500 vs 419C-Z-3127-B-005000 |
419C-Z-3130-A-000500 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-M-3016-A-002500 vs 419C-Z-3130-A-000500 |
419C-M-3130-B-000500 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-M-3016-A-002500 vs 419C-M-3130-B-000500 |
419C-Z-3113-A-001500 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-M-3016-A-002500 vs 419C-Z-3113-A-001500 |
419C-Z-3016-B-001500 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-M-3016-A-002500 vs 419C-Z-3016-B-001500 |
419C-M-9011-B-005000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-M-3016-A-002500 vs 419C-M-9011-B-005000 |
419C-M-3016-B-005000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-M-3016-A-002500 vs 419C-M-3016-B-005000 |
419C-M-3016-B-002000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-M-3016-A-002500 vs 419C-M-3016-B-002000 |
419C-Z-3113-B-001000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 419C-M-3016-A-002500 vs 419C-Z-3113-B-001000 |