-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 TERMINAL REC 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24WX692
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Faston 250 Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 41969-2 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 51 |
|
$24.8600 / $48.0500 | Buy Now |
DISTI #
13H4330
|
Newark | Faston Prem. Rec Lp Rohs Compliant: Yes |Amp Te Connectivity 41969-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 | Buy Now |
DISTI #
A106562-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3966 In Stock |
|
$0.2393 / $0.3500 | Buy Now |
DISTI #
41969-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 20.44mm Tin Loose Piece - Bulk (Alt: 41969-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Bulk | 497500 Factory Stock |
|
$0.2412 / $0.2642 | Buy Now |
DISTI #
571-41969-2
|
Mouser Electronics | Terminals FASTON PREM. REC LP RoHS: Compliant | 8803 |
|
$0.2510 / $0.6100 | Buy Now |
|
Future Electronics | FASTON Series AWG 22-18 Non-Insulated Cable Mount Tin Plated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Bulk | 2000Bulk |
|
$0.1040 / $0.1170 | Buy Now |
DISTI #
AMP41969-2
|
Heilind Electronics | FASTON PREM. REC LP | Americas - 0 in Stock |
|
$0.2815 / $0.2900 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 22-18 AWG BR RoHS: Compliant |
48500 In Stock 497500 Factory Stock |
|
$0.2323 / $0.3258 | Buy Now |
DISTI #
80950718
|
Verical | Quick Disconnect Terminal 18-22AWG Brass RCP 20.44mm Tin Box RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 495000 |
|
$0.2734 | Buy Now |
DISTI #
65673454
|
Verical | Quick Disconnect Terminal 18-22AWG Brass RCP 20.44mm Tin Box RoHS: Compliant Min Qty: 229 Package Multiple: 1 | Americas - 47500 |
|
$0.2530 / $0.2740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41969-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41969-2
TE Connectivity
FASTON 250 TERMINAL REC 22-18 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |