Part Details for 4194 by Keystone Electronics Corp
Overview of 4194 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54194/BEA | Rochester Electronics LLC | 54194 - Shift Register, 4-Bit Bidirectional - Dual marked (M38510/00905BEA) | |
54194W | Rochester Electronics LLC | 54194 - 4-Bit BiDirectional Universal Shift Reg | |
CMT4-19-4L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 4194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H9667
|
Newark | Strip Rohs Compliant: Yes |Keystone 4194 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 | Buy Now |
DISTI #
36-4194-ND
|
DigiKey | BINDPOST STRIP 8POS 0.437" SCREW Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9040 | Buy Now |
DISTI #
534-4194
|
Mouser Electronics | Circuit Board Hardware - PCB TERM BRD SCR TYP #8 RoHS: Compliant | 0 |
|
$3.6200 / $5.5400 | Order Now |
DISTI #
71280714
|
RS | BINDING POST STRIP | Keystone Electronics 4194 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 / $3.8000 | RFQ |
|
Future Electronics | Binding Post Strip Fiberglass for 8 Terminals 4.312 Length RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$3.5700 | Buy Now |
DISTI #
000000000000358534
|
Sager | Circuit Board Hardware - PCB TERM BRD SCR TYP #8 | 0 |
|
Buy Now |
Part Details for 4194
4194 CAD Models
4194 Part Data Attributes
|
4194
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
4194
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |