Part Details for 41920-CP8 by Leviton Manufacturing Co
Overview of 41920-CP8 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-419-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions | |
U77C14192001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X1 SFPP CAGE W/ LP. | |
SIT5346AICFQ-33E0A24.192000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for 41920-CP8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72069392
|
RS | 8-BUTTON CONTROL PANEL WALLPLATE | Leviton 41920-CP8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$638.1100 / $693.6000 | Buy Now |
|
Onlinecomponents.com | 8-Button Control Panel Wallplate RoHS: Compliant | 0 |
|
$392.2500 / $414.3500 | Buy Now |