Part Details for 4190500000 by Littelfuse Inc
Overview of 4190500000 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4190500000
4190500000 CAD Models
4190500000 Part Data Attributes
|
4190500000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
4190500000
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.77 mm | |
Body Height | 2.77 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Packing Method | TAPE AND REEL | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | END CAP |
Alternate Parts for 4190500000
This table gives cross-reference parts and alternative options found for 4190500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4190500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0157.500.DR | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 4190500000 vs 0157.500.DR |
0157.500DR | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 4190500000 vs 0157.500DR |