There are no models available for this part yet.
Overview of 4190 by Blue Sea Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4190TRIZ-RL | Analog Devices | 5kV High Stability Isolated Er | |
ADUM4190SRIZ | Analog Devices | 5kV High Stability Isolated Er | |
ADUM4190SRIZ-RL | Analog Devices | 5kV High Stability Isolated Er |
Price & Stock for 4190 by Blue Sea Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71659861
|
RS | Switch Button SS 20A OFF-ON Blue | Blue Sea Systems 4190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.1800 / $53.8700 | RFQ |