Part Details for 4190 by Adafruit Industries
Overview of 4190 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4190TRIZ-RL | Analog Devices | 5kV High Stability Isolated Er | |
ADUM4190SRIZ | Analog Devices | 5kV High Stability Isolated Er | |
ADUM4190SRIZ-RL | Analog Devices | 5kV High Stability Isolated Er |
Price & Stock for 4190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH9031
|
Newark | Led Illuminated Triangle Pushbutton A.k.a 1960S Sci-Fi Buttons - White |Adafruit 4190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now |
DISTI #
1528-4190-ND
|
DigiKey | WHITE LED ILLUMINATED TRIANGLE P Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$3.9500 | Buy Now |
DISTI #
485-4190
|
Mouser Electronics | Adafruit Accessories LED Illuminated Triangle Pushbutton A.K.A 1960s Sci-Fi Buttons - White | 25 |
|
$3.9500 | Buy Now |
DISTI #
72494136
|
RS | LED Illuminated Triangle Pushbutton A.K.A 1960s Sci-Fi Buttons - White | Adafruit Industries 4190 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9500 | RFQ |
Part Details for 4190
4190 CAD Models
4190 Part Data Attributes
|
4190
Adafruit Industries
Buy Now
|
Compare Parts:
4190
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |