Part Details for 419-2087-502 by ITT Interconnect Solutions
Overview of 419-2087-502 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2087R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 2.5A 310Mohm Sop8 | |
10120872-004LF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P20S | |
10120871-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P20S |
Price & Stock for 419-2087-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-419-2087-502-ND
|
DigiKey | 419-2087-502 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$38.4100 | Buy Now |
DISTI #
965-419-2087-502
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$35.4800 | Order Now |
|
Onlinecomponents.com | Connector Circular Barrel Assy Composite RoHS: Compliant |
5 Partner Stock |
|
$32.9200 / $40.4100 | Buy Now |
DISTI #
61914937
|
Verical | Connector Circular Barrel Assy Composite Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$33.9800 | Buy Now |
DISTI #
4192087502-ITT
|
TME | D-Sub Min Qty: 1 | 5 |
|
$41.6703 / $41.6720 | Buy Now |
DISTI #
419-2087-502
|
IBS Electronics | Connector Circular Barrel Assy Composite Min Qty: 25 Package Multiple: 1 | 5 |
|
$35.3340 | Buy Now |
DISTI #
C1S329900973862
|
Chip1Stop | Connector D-Subminiature | 5 |
|
$42.1000 | Buy Now |
|
Master Electronics | Connector Circular Barrel Assy Composite RoHS: Compliant |
5 Partner Stock |
|
$32.9200 / $40.4100 | Buy Now |