Part Details for 419-2085-301 by ITT Interconnect Solutions
Overview of 419-2085-301 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2085R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 2A 640Mohm Sop8 | |
HAT2085T-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching, TSSOP, /Embossed Tape | |
51732-085LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 24S Right Angle Header. |
Price & Stock for 419-2085-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-419-2085-301-ND
|
DigiKey | 419-2085-301 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$25.8200 / $27.3300 | Buy Now |
DISTI #
965-419-2085-301
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$25.4300 / $25.5100 | Order Now |
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 419-2085-301 RoHS: Compliant |
98 Partner Stock |
|
$26.7500 / $45.0000 | Buy Now |
DISTI #
61915213
|
Verical | Circular Connector Min Qty: 3 Package Multiple: 1 | Americas - 98 |
|
$22.8400 / $24.1800 | Buy Now |
DISTI #
4192085301-ITT
|
TME | D-Sub | 98 |
|
Buy Now | |
|
Master Electronics | Itt Cannon |Itt Cannon 419-2085-301 RoHS: Compliant |
98 Partner Stock |
|
$26.7500 / $45.0000 | Buy Now |