Part Details for 419-2084-302 by ITT Interconnect Solutions
Overview of 419-2084-302 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2084A | Analog Devices | LTC3884EUK/LTC3874EUFD Demo Bo | |
82V2084PFG | Renesas Electronics Corporation | 4 Channel T1 / J1 / E1 Short Haul/Long Haul LIU | |
78208-411HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 11 Positions 2.54mm - Right Angle. |
Price & Stock for 419-2084-302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-419-2084-302-ND
|
DigiKey | 419-2084-302 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$27.0700 | Buy Now |
DISTI #
965-419-2084-302
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$26.0500 / $26.0900 | Order Now |
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 419-2084-302 RoHS: Compliant |
5 Partner Stock |
|
$27.4000 / $46.0900 | Buy Now |
DISTI #
61914697
|
Verical | Standard circular Connection Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$23.9500 | Buy Now |
DISTI #
4192084302-ITT
|
TME | D-Sub Min Qty: 2 | 5 |
|
$29.3680 / $29.3702 | Buy Now |
DISTI #
419-2084-302
|
IBS Electronics | Itt Cannon |Itt Cannon 419-2084-302 Min Qty: 35 Package Multiple: 1 | 5 |
|
$24.9080 | Buy Now |
DISTI #
C1S329900971493
|
Chip1Stop | Connector D-Subminiature | 5 |
|
$31.4000 | Buy Now |
|
Master Electronics | Itt Cannon |Itt Cannon 419-2084-302 RoHS: Compliant |
5 Partner Stock |
|
$27.4000 / $46.0900 | Buy Now |