Part Details for 419-2084-102 by ITT Interconnect Solutions
Overview of 419-2084-102 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V2084PFG | Renesas Electronics Corporation | 4 Channel T1 / J1 / E1 Short Haul/Long Haul LIU | |
78208-411HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 11 Positions 2.54mm - Right Angle. |
Price & Stock for 419-2084-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-419-2084-102
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$24.3100 / $25.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.4400 / $55.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.4400 / $55.3700 | Buy Now |