Part Details for 419-2084-002 by ITT Interconnect Solutions
Overview of 419-2084-002 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2084A | Analog Devices | LTC3884EUK/LTC3874EUFD Demo Bo | |
82V2084PFG | Renesas Electronics Corporation | 4 Channel T1 / J1 / E1 Short Haul/Long Haul LIU | |
78208-411HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 11 Positions 2.54mm - Right Angle. |
Price & Stock for 419-2084-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-419-2084-002-ND
|
DigiKey | 419-2084-002 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
113 In Stock |
|
$25.0700 / $27.0700 | Buy Now |
DISTI #
965-419-2084-002
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$24.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
113 Partner Stock |
|
$25.3700 / $42.2500 | Buy Now |
DISTI #
61914846
|
Verical | Circular Barrel Assembly Composite Min Qty: 3 Package Multiple: 1 | Americas - 113 |
|
$22.1800 / $23.9500 | Buy Now |
DISTI #
4192084002-ITT
|
TME | D-Sub Min Qty: 2 | 113 |
|
$24.7211 / $29.6575 | Buy Now |
DISTI #
419-2084-002
|
IBS Electronics | Itt Cannon Itt Cannon 419-2084-002 Min Qty: 35 Package Multiple: 1 | 113 |
|
$24.9080 | Buy Now |
DISTI #
C1S329900968879
|
Chip1Stop | Connector D-Subminiature | 113 |
|
$25.0000 / $29.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
113 Partner Stock |
|
$25.3700 / $42.2500 | Buy Now |