Part Details for 419-10-264-00-005000 by Mill-Max Mfg Corp
Overview of 419-10-264-00-005000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34005-000NLG8 | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34005-000NLG# | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34005-000NLG | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels |
Price & Stock for 419-10-264-00-005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0687
|
Newark | Standard Pin Header/Tube |Mill-Max 419-10-264-00-005000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1400 / $40.2200 | Buy Now |
DISTI #
ED90355-ND
|
DigiKey | CONN SPRING TARGET 64POS PCB Min Qty: 54 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.7681 | Buy Now |
DISTI #
575-419102645
|
Mouser Electronics | Pin & Socket Connectors SPRING TARGET DL 64P PCB RoHS: Compliant | 0 |
|
$16.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 6 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$19.4700 | Buy Now |
DISTI #
000000000003134649
|
Sager | Pin & Socket Connectors SPRING TARGET DL 64P PCB Min Qty: 50 | 0 |
|
$10.0800 / $29.4500 | Buy Now |
Part Details for 419-10-264-00-005000
419-10-264-00-005000 CAD Models
419-10-264-00-005000 Part Data Attributes
|
419-10-264-00-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
419-10-264-00-005000
Mill-Max Mfg Corp
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for 419-10-264-00-005000
This table gives cross-reference parts and alternative options found for 419-10-264-00-005000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 419-10-264-00-005000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-078050E3245 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Harwin | 419-10-264-00-005000 vs M20-078050E3245 |
68695-864HLF | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 419-10-264-00-005000 vs 68695-864HLF |
89861-502-64 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 419-10-264-00-005000 vs 89861-502-64 |
78299-2064 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 419-10-264-00-005000 vs 78299-2064 |
8614-00-64-2-Y0-8-314-LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 419-10-264-00-005000 vs 8614-00-64-2-Y0-8-314-LF |
26-01-232W-2G | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Astron | 419-10-264-00-005000 vs 26-01-232W-2G |
CH87642HA00 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 419-10-264-00-005000 vs CH87642HA00 |
66872-364 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 419-10-264-00-005000 vs 66872-364 |
10119109-164005LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 419-10-264-00-005000 vs 10119109-164005LF |
68739-664 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 419-10-264-00-005000 vs 68739-664 |