Part Details for 419-10-210-00-005000 by Mill-Max Mfg Corp
Overview of 419-10-210-00-005000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34005-000NLG8 | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34005-000NLG# | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34005-000NLG | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels |
Price & Stock for 419-10-210-00-005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
419-10-210-00-005000-ND
|
DigiKey | CONN SPRING TARGET 10POS PCB Min Qty: 80 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1593 | Buy Now |
DISTI #
575-4191021000005000
|
Mouser Electronics | Pin & Socket Connectors RoHS: Compliant | 0 |
|
$10.1900 / $10.9400 | Order Now |
|
Future Electronics | 20 Pins Spring-Loaded Double Row Through-Hole Header RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.4700 | Buy Now |
|
Bisco Industries | 1735 |
|
Buy Now | ||
DISTI #
66756509
|
Verical | Conn Spring Loaded Connector SKT 10 POS 2.54mm Solder ST Thru-Hole Min Qty: 4 Package Multiple: 1 | Americas - 1735 |
|
$5.6120 / $20.8368 | Buy Now |
DISTI #
000000000005682363
|
Sager | Pin & Socket Connectors STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$2.8300 / $17.3700 | Buy Now |
Part Details for 419-10-210-00-005000
419-10-210-00-005000 CAD Models
419-10-210-00-005000 Part Data Attributes
|
419-10-210-00-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
419-10-210-00-005000
Mill-Max Mfg Corp
20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (150) | |
Contact Finish Termination | GOLD (10) OVER NICKEL (150) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | 419 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |