Part Details for 419-10-208-30-054000 by Mill-Max Mfg Corp
Results Overview of 419-10-208-30-054000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
419-10-208-30-054000 Information
419-10-208-30-054000 by Mill-Max Mfg Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 419-10-208-30-054000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7982
|
Newark | Connector, Header, 8Pos, 2.54Mm, Smt, Spring Loaded Connector Type:Target Header, Pitch Spacing:2.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$10.4200 / $17.2300 | Buy Now |
DISTI #
ED10788-ND
|
DigiKey | CONN SPRING TARGET 8POS SMD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
167 In Stock |
|
$3.6522 / $5.9600 | Buy Now |
DISTI #
575-4191020830054000
|
Mouser Electronics | Pin & Socket Connectors Low Profile SLC Target Connector RoHS: Compliant | 255 |
|
$3.3200 / $5.9600 | Buy Now |
|
Future Electronics | LOW PROFILE SLC TARGET CONNECTOR /8 Position Spring Piston Connector Surface Mou RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 51 Lead time: 2 Weeks Container: Tube |
0 Tube |
|
$9.4400 / $9.5700 | Buy Now |
DISTI #
000000000005682359
|
Sager | Pin & Socket Connectors Low Profile SLC Target Connector Min Qty: 50 | 0 |
|
$2.0000 / $15.6600 | Buy Now |
Part Details for 419-10-208-30-054000
419-10-208-30-054000 CAD Models
419-10-208-30-054000 Part Data Attributes
|
419-10-208-30-054000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
419-10-208-30-054000
Mill-Max Mfg Corp
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 419-10-208-30-054000
This table gives cross-reference parts and alternative options found for 419-10-208-30-054000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 419-10-208-30-054000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54202-T30-4-PLF | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 419-10-208-30-054000 vs 54202-T30-4-PLF |
93662-301-08 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 419-10-208-30-054000 vs 93662-301-08 |
54202-T30-4-T | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 419-10-208-30-054000 vs 54202-T30-4-T |
713086408 | Molex | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 419-10-208-30-054000 vs 713086408 |
79682-308LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 419-10-208-30-054000 vs 79682-308LF |
54202-F08-04A | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 419-10-208-30-054000 vs 54202-F08-04A |
54202-S08-04T | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 419-10-208-30-054000 vs 54202-S08-04T |
3110-08MG0BK00R1 | Dongguan WCON Hardware Electronics Co Ltd | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 419-10-208-30-054000 vs 3110-08MG0BK00R1 |
54202-G08-4-T | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 419-10-208-30-054000 vs 54202-G08-4-T |
87920-9086 | Molex | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 419-10-208-30-054000 vs 87920-9086 |