-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7980
|
Newark | Connector, Header, 4Pos, 2.54Mm, Smt, Spring Loaded Connector Type:Target Header, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount, Contact Material:Brass, Product Range:419 Series Rohs Compliant: Yes |Mill-Max 419-10-204-30-054000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$0.9620 | Buy Now |
DISTI #
ED10786-ND
|
DigiKey | CONN SPRING TARGET 4POS SMD Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2181 / $6.8400 | Buy Now |
DISTI #
575-4191020430054000
|
Mouser Electronics | Pin & Socket Connectors Low Profile SLC Target Connector RoHS: Compliant | 83 |
|
$3.0100 / $4.7200 | Buy Now |
DISTI #
V99:2348_21613141
|
Arrow Electronics | Conn Spring Loaded Connector SKT 4 POS 2.54mm Solder ST SMD Bulk Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1842 | Americas - 20 |
|
$0.5763 / $3.0291 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$8.8400 | Buy Now |
DISTI #
30700121
|
Verical | Conn Spring Loaded Connector SKT 4 POS 2.54mm Solder ST SMD Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1842 | Americas - 20 |
|
$3.0291 | Buy Now |
DISTI #
000000000005682346
|
Sager | Pin & Socket Connectors Low Profile SLC Target Connector Min Qty: 50 | 0 |
|
$1.6700 / $14.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
419-10-204-30-054000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
419-10-204-30-054000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |