Part Details for 419-10-204-00-001000 by Mill-Max Mfg Corp
Overview of 419-10-204-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 419-10-204-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
419-10-204-00-001000-ND
|
DigiKey | CONN SPRING TARGET 4POS PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
88 In Stock |
|
$5.2664 / $8.8400 | Buy Now |
DISTI #
575-4191020400001000
|
Mouser Electronics | Pin & Socket Connectors STANDARD PIN HEADER RoHS: Compliant | 9 |
|
$5.2600 / $8.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$5.7700 / $5.8600 | Buy Now |
DISTI #
000000000005397442
|
Sager | Pin & Socket Connectors STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.1100 / $13.6100 | Buy Now |
Part Details for 419-10-204-00-001000
419-10-204-00-001000 CAD Models
419-10-204-00-001000 Part Data Attributes:
|
419-10-204-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
419-10-204-00-001000
Mill-Max Mfg Corp
8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |