Part Details for 419-0022-400 by ITT Interconnect Solutions
Overview of 419-0022-400 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 419-0022-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT419-0022-400
|
Heilind Electronics | KJL6T 15 N POS D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.2300 / $251.4700 | Buy Now |
DISTI #
ITT419-0022-400
|
Interstate Connecting Components | KJL6T 15 N POS D | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$94.2300 / $251.4700 | Buy Now |