Part Details for 418P332010KB3 by Cornell Dubilier Electronics Inc
Overview of 418P332010KB3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 418P332010KB3
418P332010KB3 CAD Models
418P332010KB3 Part Data Attributes
|
418P332010KB3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
418P332010KB3
Cornell Dubilier Electronics Inc
CAPACITOR, FILM/FOIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Manufacturer Series | 418P | |
Number of Terminals | 2 | |
Terminal Finish | TIN |