Part Details for 418P15394JB2 by Cornell Dubilier Electronics Inc
Overview of 418P15394JB2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 418P15394JB2
418P15394JB2 CAD Models
418P15394JB2 Part Data Attributes
|
418P15394JB2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
418P15394JB2
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 9.7 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | WIRE |
Alternate Parts for 418P15394JB2
This table gives cross-reference parts and alternative options found for 418P15394JB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 418P15394JB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
418P15394JB1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | 418P15394JB2 vs 418P15394JB1 |
418P15394JB3 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | 418P15394JB2 vs 418P15394JB3 |
418P15394JA2 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | 418P15394JB2 vs 418P15394JA2 |
418P15394JG2 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | 418P15394JB2 vs 418P15394JG2 |
418P15394JF2 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | 418P15394JB2 vs 418P15394JF2 |
418P15394JH2 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | 418P15394JB2 vs 418P15394JH2 |
418P15394JH3 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | 418P15394JB2 vs 418P15394JH3 |
418P15394JD3 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | 418P15394JB2 vs 418P15394JD3 |
418P15394JA1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | 418P15394JB2 vs 418P15394JA1 |
418P15394JH1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | 418P15394JB2 vs 418P15394JH1 |