Part Details for 418P10496LB3 by Cornell Dubilier Electronics Inc
Overview of 418P10496LB3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 418P10496LB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4822
|
Newark | Cap, 0.1Uf, 600V, Film, Radial, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):600V, Voltage(Dc):-, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 418P10496LB3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 746 |
|
$1.3700 / $1.6200 | Buy Now |
DISTI #
338-4354-ND
|
DigiKey | CAP FILM 0.1UF 10% 600VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
500 In Stock |
|
$0.8170 / $2.1800 | Buy Now |
DISTI #
598-418P10496LB3
|
Mouser Electronics | Film Capacitors 0.1uF 600V 10% RoHS: Compliant | 488 |
|
$1.0900 / $2.1800 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 600V PET 10% (16.5 X 30.5mm) Radial 24.6mm 85°C RoHS: Compliant |
1500 In Stock |
|
$1.1700 / $1.5100 | Buy Now |
DISTI #
78826310
|
Verical | Cap Film 0.1uF 600V PET 10% (16.5 X 30.5mm) Radial 24.6mm 85°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2333 | Americas - 1500 |
|
$1.6186 / $2.0000 | Buy Now |
DISTI #
418P10496LB3
|
TTI | Film Capacitors 0.1uF 600V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.1100 / $1.2000 | Buy Now |
DISTI #
418P10496LB3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.1800 | Buy Now |
|
Master Electronics | Cap Film 0.1uF 600V PET 10% (16.5 X 30.5mm) Radial 24.6mm 85°C RoHS: Compliant |
1500 In Stock |
|
$1.1700 / $1.5100 | Buy Now |
Part Details for 418P10496LB3
418P10496LB3 CAD Models
418P10496LB3 Part Data Attributes
|
418P10496LB3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
418P10496LB3
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 16.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 24.6 mm | |
Terminal Shape | WIRE |