418P393910MB3
Description: Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED

Overview of 418P393910MB3 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 418P393910MB3 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 418P393910MB3 by Cornell Dubilier Electronics Inc

418P393910MB3
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.039 µF
Capacitor Type
FILM CAPACITOR
Diameter
16.5 mm
Dielectric Material
POLYESTER
JESD-609 Code
e3
Length
40.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
34.1 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 418P393910MB3
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 418P393910MB3

This table gives cross-reference parts and alternative options found for 418P393910MB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 418P393910MB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
418P393910MD2 Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P393910MB3 vs 418P393910MD2
418P393910MD1 Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P393910MB3 vs 418P393910MD1
418P393910MG3 Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P393910MB3 vs 418P393910MG3
418P393910MD3 Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P393910MB3 vs 418P393910MD3
418P393910MB2 Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P393910MB3 vs 418P393910MB2
418P393910MA1 Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P393910MB3 vs 418P393910MA1
418P393910MA2 Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P393910MB3 vs 418P393910MA2
418P393910MA3 Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 418P393910MB3 vs 418P393910MA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 418P393910MB3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 418P393910MB3 by Cornell Dubilier Electronics Inc

  • Please alert me when 418P393910MB3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 418P393910MB3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 418P393910MB3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 418P393910MB3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 418P393910MB3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 418P393910MB3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: