418P39254JD1
Description: Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0039uF,

Overview of 418P39254JD1 by SBE

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 418P39254JD1 by SBE
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 418P39254JD1 by SBE

418P39254JD1
SBE
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SBE INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0039 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Length
18 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
5%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Series
418P
Want to compare parts?
  1. 418P39254JD1
    SBE
    Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0039uF,
    VS

Alternate Parts for 418P39254JD1

This table gives cross-reference parts and alternative options found for 418P39254JD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 418P39254JD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
418P39254JD2 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0039uF, SBE 418P39254JD1 vs 418P39254JD2
418P39254JB1 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0039uF, SBE 418P39254JD1 vs 418P39254JB1
418P39254JB2 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0039uF, SBE 418P39254JD1 vs 418P39254JB2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 418P39254JD1 by SBE.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 418P39254JD1 by SBE

Select Manufacturer
Which Manufacturer of 418P39254JD1 would you like to use for your alert(s)?
  • Please alert me when 418P39254JD1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 418P39254JD1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 418P39254JD1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 418P39254JD1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 418P39254JD1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 418P39254JD1 by SBE

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: