Part Details for 418P18392JD1 by SBE
Overview of 418P18392JD1 by SBE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 418P18392JD1
418P18392JD1 CAD Models
418P18392JD1 Part Data Attributes
|
418P18392JD1
SBE
Buy Now
Datasheet
|
Compare Parts:
418P18392JD1
SBE
Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SBE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Length | 18 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | 418P |
Alternate Parts for 418P18392JD1
This table gives cross-reference parts and alternative options found for 418P18392JD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 418P18392JD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
418P18392JD2 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, | SBE | 418P18392JD1 vs 418P18392JD2 |
418P18392JB3 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, | SBE | 418P18392JD1 vs 418P18392JB3 |
418P18392JD3 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, | SBE | 418P18392JD1 vs 418P18392JD3 |
418P18392JA3 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.018uF, | SBE | 418P18392JD1 vs 418P18392JA3 |