-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 (6.3 MM) REC 18-12 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4246
|
Newark | 250 Faston Flag Rec 18-12 Awg Tpbr |Amp Te Connectivity 41898 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.2770 | Buy Now |
DISTI #
A27606-ND
|
DigiKey | CONN QC RCPT 12-18AWG 0.250 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
9304 In Stock |
|
$0.1816 / $0.3700 | Buy Now |
DISTI #
41898
|
Avnet Americas | Quick Disconnect Terminal 12-18AWG RCP 10.23mm Tin Loose Piece - Bulk (Alt: 41898) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Bulk | 19000 Factory Stock |
|
$0.1251 / $0.1489 | Buy Now |
DISTI #
571-41898
|
Mouser Electronics | Terminals .250 FASTON FLAG RoHS: Compliant | 2132 |
|
$0.1810 / $0.3400 | Buy Now |
|
Future Electronics | Quick Disconnect Terminal 12-18AWG RCP 10.23mm Tin Loose Piece RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$0.1570 | Buy Now |
DISTI #
AMP41898
|
Heilind Electronics | .250 FLAG FAST REC IS TPBR | Americas - 6105 in Stock |
|
$0.1897 / $0.2398 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 18-12 AWG TPBR RoHS: Compliant |
1700 Partner Stock 19000 Factory Stock |
|
$0.1547 / $0.1804 | Buy Now |
DISTI #
73590190
|
Verical | Quick Disconnect Terminal 12-18AWG Brass RCP Tin Loose RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 16000 |
|
$0.1843 | Buy Now |
DISTI #
77310552
|
Verical | Quick Disconnect Terminal 12-18AWG Brass RCP Tin Loose RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 3300 |
|
$0.2143 / $0.2636 | Buy Now |
DISTI #
65673883
|
Verical | Quick Disconnect Terminal 12-18AWG Brass RCP Tin Loose RoHS: Compliant Min Qty: 234 Package Multiple: 1 | Americas - 1700 |
|
$0.2310 / $0.2680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41898
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41898
TE Connectivity
FASTON 250 (6.3 MM) REC 18-12 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |