Part Details for 4186 by Adafruit Industries
Overview of 4186 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH9023
|
Newark | Led Illuminated Triangle Pushbutton A.k.a 1960S Sci-Fi Buttons - Red |Adafruit 4186 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now |
DISTI #
1528-4186-ND
|
DigiKey | RED LED ILLUMINATED TRIANGLE PUS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$3.9500 | Buy Now |
DISTI #
485-4186
|
Mouser Electronics | Adafruit Accessories LED Illuminated Triangle Pushbutton A.K.A 1960s Sci-Fi Buttons - Red RoHS: Compliant | 0 |
|
$3.9500 | Order Now |
DISTI #
72494132
|
RS | LED Illuminated Triangle Pushbutton A.K.A 1960s Sci-Fi Buttons - Red | Adafruit Industries 4186 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9500 | RFQ |
Part Details for 4186
4186 CAD Models
4186 Part Data Attributes:
|
4186
Adafruit Industries
Buy Now
|
Compare Parts:
4186
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |