Part Details for 4182NGX by ebm-papst
Overview of 4182NGX by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 4182NGX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9838
|
Newark | Axial Fan, 119Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:94.2Cfm, Noise Rating:44Dba, Power Rating:3.5W, Rated Speed:2800Rpm Rohs Compliant: Yes |Ebm-Papst 4182NGX Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1900 / $55.3400 | Buy Now |
DISTI #
39AJ3379
|
Newark | Dc Fan Axial Sintec-Sleeve Bearing 12V/Ebm Papst |Ebm-Papst 4182NGX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6600 / $65.6800 | Buy Now |
DISTI #
381-2465-ND
|
DigiKey | FAN AXIAL 119X38MM 12VDC TERM Min Qty: 1 Lead time: 13 Weeks Container: Box |
36 In Stock |
|
$43.2563 / $56.3300 | Buy Now |
DISTI #
4182NGX
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 12V 3.5W 2800RPM 94.17CFM 44dB Flange Mount - Bulk (Alt: 4182NGX) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3440 / $54.2308 | Buy Now |
DISTI #
5912-4182NGX
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x38mm, 12VDC, 94.2CFM, 3.5W, 44dBA, 2800RPM RoHS: Compliant | 36 |
|
$43.2500 / $56.3300 | Buy Now |
DISTI #
70105419
|
RS | DC Fan, 12V, 120x120x38mm, 94.2CFM, 3.5W, 44dBA, 2800RPM, Terminals | ebm-papst 4182NGX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$47.3000 / $59.1200 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing - 12V - 6V to 15V - 94.17CFM - 44dB - 119 X 119 X 38mm - 2800RPM. RoHS: Compliant |
41 In Stock 1 Factory Stock |
|
$42.4000 / $53.1400 | Buy Now |
DISTI #
4182NGX
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 12V 3.5W 2800RPM 94.17CFM 44dB Flange Mount - Bulk (Alt: 4182NGX) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3440 / $54.2308 | Buy Now |
DISTI #
4182NGX
|
TME | Fan: DC, axial, 12VDC, 119x119x38mm, 160m3/h, 44dBA, slide bearing Min Qty: 1 | 10 |
|
$61.0500 | Buy Now |
DISTI #
EBM PAPST 4182NGX
|
PEI Genesis | DC Fan Axial Construction | 0 |
|
Buy Now |
Part Details for 4182NGX
4182NGX CAD Models
4182NGX Part Data Attributes:
|
4182NGX
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4182NGX
ebm-papst
DC Fan, Axial Construction, 24V, 3.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 94.2 CFM | |
Bearing Type | SINTEC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 85000 h | |
Noise | 44 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Rated Power | 3.5 W | |
Rated Voltage | 24 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 390.09 g | |
Width | 38 mm |
Alternate Parts for 4182NGX
This table gives cross-reference parts and alternative options found for 4182NGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4182NGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC36277 | DC Fan, Axial Construction, 0.8A, 12V, 9.6W, | SPC Multicomp | 4182NGX vs MC36277 |