Part Details for 418127270908 by Wurth Elektronik
Overview of 418127270908 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 418127270908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0377
|
Newark | Dip Switch, 0.025A, 24Vdc, 8 Pos, Tht Rohs Compliant: Yes |Wurth Elektronik 418127270908 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $2.2200 | Buy Now |
DISTI #
418127270908-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 29 Weeks Container: Tube |
40 In Stock |
|
$1.4392 / $2.1300 | Buy Now |
DISTI #
710-418127270908
|
Mouser Electronics | DIP Switches / SIP Switches WS-DITV DIP Switch RoHS: Compliant | 69 |
|
$1.4300 / $2.1300 | Buy Now |
Part Details for 418127270908
418127270908 CAD Models
418127270908 Part Data Attributes
|
418127270908
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
418127270908
Wurth Elektronik
2.54mm small compact THT with raised actuator WS-DITV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | WHITE | |
Actuator Length | 0.024 inch | |
Actuator Material | POLYAMIDE66 | |
Actuator Type | RAISED TYPE | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 3 mm | |
Body Length or Diameter | 21.26 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYAMIDE9T | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE9T | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 16 | |
Packing Method | TUBE | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |