Part Details for 4181 by Keystone Electronics Corp
Overview of 4181 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1471
|
Newark | Strip Rohs Compliant: Yes |Keystone 4181 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $3.3900 | Buy Now |
DISTI #
36-4181-ND
|
DigiKey | BINDPOST STRIP 5POS 0.437" SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
272 In Stock |
|
$2.3125 / $3.4400 | Buy Now |
DISTI #
534-4181
|
Mouser Electronics | Circuit Board Hardware - PCB STRIP RoHS: Compliant | 491 |
|
$2.3100 / $3.4400 | Buy Now |
DISTI #
71280703
|
RS | BINDING POST STRIP | Keystone Electronics 4181 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3700 / $3.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$3.6700 | Buy Now |
DISTI #
000000000000033295
|
Sager | Circuit Board Hardware - PCB STRIP Min Qty: 500 | 0 |
|
$2.6800 / $3.7000 | Buy Now |
Part Details for 4181
4181 CAD Models
4181 Part Data Attributes
|
4181
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
4181
Keystone Electronics Corp
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |