Part Details for 4180604 by Lapp Group
Overview of 4180604 by Lapp Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 4180604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-4180604-DS-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 1=1FT Min Qty: 1 Lead time: 11 Weeks Container: Digi-Spool®, Continuous Spool |
4276 In Stock |
|
$0.5493 / $0.7600 | Buy Now |
DISTI #
2320-4180604-10-ND
|
DigiKey | HOOK-UP WIRE 18AWG RD 1=10 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11 In Stock |
|
$72.2860 / $84.8000 | Buy Now |
DISTI #
2320-4180604-100-ND
|
DigiKey | HOOK-UP WIRE 18AWG RD 1=100 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$101.2100 | Buy Now |
DISTI #
2320-4180604-25-ND
|
DigiKey | HOOK-UP WIRE 18AWG RD 1=25 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$86.8500 | Buy Now |
DISTI #
2320-4180604-5-ND
|
DigiKey | HOOK-UP WIRE 18AWG RD 1=5 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$83.4100 | Buy Now |
DISTI #
2320-4180604-50-ND
|
DigiKey | HOOK-UP WIRE 18AWG RD 1=50 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$95.4600 | Buy Now |
DISTI #
UL-CSA-HAR-18RD
|
TME | Wire, ÖLFLEX® WIRE MS1, stranded, Cu, 1mm2, 18AWG, PVC, red, 300V Min Qty: 1 | 174 |
|
$0.3840 / $0.7670 | Buy Now |
Part Details for 4180604
4180604 CAD Models
4180604 Part Data Attributes:
|
4180604
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4180604
Lapp Group
Wire And Cable, 18AWG, 300V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | CABLING | |
Approvals | CE; CSA; HAR; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
Diameter | 2.8 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |