Part Details for 41806 by Lumberg Automation
Overview of 41806 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ4563
|
Newark | Rkt 4-07/3 M/ Orange |Lumberg Automation 41806 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9800 / $26.3800 | Buy Now |
DISTI #
41806LA-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9200 | Buy Now |
|
Onlinecomponents.com | M12 Standard Sensor/Actuator Single-Ended Cordset: Female, straight, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A, PVC orange cable, 4-wires, 0.25 mm² | 0 |
|
$16.3100 / $21.5900 | Buy Now |