-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 (6.3 MM) REC 18-12 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-418-01LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 01 Positions, 2.54 mm Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C5689
|
Newark | .250 Flg Fast Rec H 18-12 Br Rohs Compliant: Yes |Amp Te Connectivity 41801 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 | Buy Now |
DISTI #
A27662CT-ND
|
DigiKey | CONN QC RCPT 12-18AWG 0.250 Min Qty: 16000 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0985 | Buy Now |
DISTI #
41801
|
Avnet Americas | Quick Disconnect Terminal 12-18AWG RCP 17.01mm Strip - Tape and Reel (Alt: 41801) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 112000 Factory Stock |
|
$0.0635 / $0.1048 | Buy Now |
DISTI #
571-41801-MR
|
Mouser Electronics | Terminals 18-12 AWG .250 RCPT Reel of 1000 RoHS: Compliant | 0 |
|
$0.1360 | Order Now |
DISTI #
571-41801
|
Mouser Electronics | Terminals 18-12 AWG .250 RCPT RoHS: Compliant | 0 |
|
$0.0930 / $0.0990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0799 | Buy Now |
DISTI #
AMP41801
|
Heilind Electronics | .250 FLG FAST REC H 18-12 BR | Americas - 0 in Stock |
|
$0.0889 / $0.1013 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 18-12 AWG BR RoHS: Compliant |
16000 In Stock 112000 Factory Stock |
|
$0.1032 / $0.1098 | Buy Now |
DISTI #
84391028
|
Verical | Quick Disconnect Terminal 12-18AWG Brass F 17.01mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2426 | Americas - 16000 |
|
$0.1240 / $0.1366 | Buy Now |
DISTI #
AMP41801
|
Interstate Connecting Components | .250 FLG FAST REC H 18-12 BR | 0 |
|
$0.0889 / $0.1013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41801
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41801
TE Connectivity
FASTON 250 (6.3 MM) REC 18-12 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |