-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 REC FLAG 18-12 AWG TPPB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4050
|
Newark | Terminals .25 Flg Fast 18-12 Reel Of 4000 Rohs Compliant: Yes |Amp Te Connectivity 41800 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.1600 | Buy Now |
DISTI #
80AK6581
|
Newark | Female Flag Disconnect, 6.35Mm, 18-12Awg Rohs Compliant: Yes |Amp Te Connectivity 41800 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3436 |
|
$0.2360 / $0.2800 | Buy Now |
DISTI #
47AC4077
|
Newark | Female Disconnect, 6.35Mm, 18-12Awg, Product Range:Faston 250 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:12Awg Rohs Compliant: Yes |Amp Te Connectivity 41800 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3070 | Buy Now |
DISTI #
38AC3147
|
Newark | Female Disconnect, 6.35Mm, 18-12Awg, Product Range:Faston 250 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:12Awg, Rohs Compliant: Yes |Amp Te Connectivity 41800 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 / $0.2370 | Buy Now |
DISTI #
A27661CT-ND
|
DigiKey | CONN QC RCPT 12-18AWG 0.250 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30581 In Stock |
|
$0.1207 / $0.2700 | Buy Now |
DISTI #
41800
|
Avnet Americas | Quick Disconnect Terminal 12-18AWG RCP 17.01mm Tin Strip - Tape and Reel (Alt: 41800) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 | Buy Now |
DISTI #
571-41800
|
Mouser Electronics | Terminals .25 FLG FAST 18-12 Reel of 4000 RoHS: Compliant | 8000 |
|
$0.1300 / $0.1560 | Buy Now |
DISTI #
571-41800-MR
|
Mouser Electronics | Terminals .25 FLG FAST 18-12 Reel of 1000 RoHS: Compliant | 0 |
|
$0.1870 | Order Now |
DISTI #
571-41800-CT
|
Mouser Electronics | Terminals .25 FLG FAST 18-12 Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.2240 | Order Now |
DISTI #
V72:2272_11737444
|
Arrow Electronics | Quick Disconnect Terminal 12-18AWG Phosphor Bronze RCP 17.01mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2123 Container: Cut Strips | Americas - 11656 |
|
$0.1134 / $0.1296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41800
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41800
TE Connectivity
FASTON 250 REC FLAG 18-12 AWG TPPB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |